Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

RG1608N-3241-W-T1 | |
|---|---|
DigiKey Part Number | RG1608N-3241-W-T1-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | RG1608N-3241-W-T1 |
Description | RES SMD 3.24K OHM 1/10W 0603 |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 3.24 kOhms ±0.05% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Anti-Sulfur, Automotive AEC-Q200 Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | RG1608N-3241-W-T1 Models |
Category | Features Anti-Sulfur, Automotive AEC-Q200 |
Mfr | Temperature Coefficient ±10ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) | Package / Case 0603 (1608 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Tolerance | Height - Seated (Max) 0.020" (0.50mm) |
Power (Watts) | Number of Terminations 2 |
Composition |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RG1608N-3241-P-T1 | Susumu | 0 | RG1608N-3241-P-T1-ND | $3.24445 | Parametric Equivalent |
| RG1608N-3241-W-T5 | Susumu | 0 | RG1608N-3241-W-T5-ND | $2.13101 | Parametric Equivalent |
| RG1608V-3241-P-T1 | Susumu | 0 | RG1608V-3241-P-T1-ND | $10.55131 | Parametric Equivalent |
| RG1608V-3241-W-T1 | Susumu | 0 | RG1608V-3241-W-T1-ND | $10.02743 | Parametric Equivalent |
| RG1608V-3241-W-T5 | Susumu | 0 | RG1608V-3241-W-T5-ND | $8.21302 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | $2.23756 | $2,237.56 |


