
RG1608N-302-W-T5 | |
|---|---|
DigiKey Part Number | 408-RG1608N-302-W-T5TR-ND - Tape & Reel (TR) 408-RG1608N-302-W-T5CT-ND - Cut Tape (CT) 408-RG1608N-302-W-T5DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RG1608N-302-W-T5 |
Description | RES SMD 3K OHM 0.05% 1/10W 0603 |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 3 kOhms ±0.05% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Anti-Sulfur, Automotive AEC-Q200 Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | RG1608N-302-W-T5 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Anti-Sulfur, Automotive AEC-Q200 | |
Temperature Coefficient | ±10ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0603 (1608 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | 0.020" (0.50mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $4.49000 | $4.49 |
| 10 | $3.70400 | $37.04 |
| 25 | $3.43320 | $85.83 |
| 50 | $3.24220 | $162.11 |
| 100 | $3.06760 | $306.76 |
| 250 | $2.85776 | $714.44 |
| 500 | $2.71612 | $1,358.06 |
| 1,000 | $2.58886 | $2,588.86 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | $2.33449 | $11,672.45 |
| 25,000 | $2.31284 | $57,821.00 |
| 35,000 | $2.27914 | $79,769.90 |


