RG Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RG1608N-272-W-T5

DigiKey Part Number
408-RG1608N-272-W-T5TR-ND - Tape & Reel (TR)
408-RG1608N-272-W-T5CT-ND - Cut Tape (CT)
408-RG1608N-272-W-T5DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RG1608N-272-W-T5
Description
RES SMD 2.7KOHM 0.05% 1/10W 0603
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
2.7 kOhms ±0.05% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Anti-Sulfur, Automotive AEC-Q200 Thin Film
Datasheet
 Datasheet
EDA/CAD Models
RG1608N-272-W-T5 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Anti-Sulfur, Automotive AEC-Q200
Temperature Coefficient
±10ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
0603 (1608 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Height - Seated (Max)
0.020" (0.50mm)
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2,005
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$4.52000$4.52
10$3.72800$37.28
25$3.45520$86.38
50$3.26300$163.15
100$3.08730$308.73
250$2.87616$719.04
500$2.73360$1,366.80
1,000$2.60551$2,605.51
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5,000$2.52434$12,621.70
10,000$2.43225$24,322.50
15,000$2.38370$35,755.50
25,000$2.32772$58,193.00
35,000$2.29381$80,283.35
Manufacturers Standard Package