
RG1608N-203-W-T5 | |
|---|---|
DigiKey Part Number | 408-RG1608N-203-W-T5TR-ND - Tape & Reel (TR) 408-RG1608N-203-W-T5CT-ND - Cut Tape (CT) 408-RG1608N-203-W-T5DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RG1608N-203-W-T5 |
Description | RES SMD 20K OHM 0.05% 1/10W 0603 |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 20 kOhms ±0.05% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Anti-Sulfur, Automotive AEC-Q200 Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | RG1608N-203-W-T5 Models |
Category | Features Anti-Sulfur, Automotive AEC-Q200 |
Mfr | Temperature Coefficient ±10ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0603 (1608 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Tolerance | Height - Seated (Max) 0.020" (0.50mm) |
Power (Watts) | Number of Terminations 2 |
Composition |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $4.69000 | $4.69 |
| 10 | $3.91300 | $39.13 |
| 25 | $3.63080 | $90.77 |
| 50 | $3.43000 | $171.50 |
| 100 | $3.24580 | $324.58 |
| 250 | $3.02388 | $755.97 |
| 500 | $2.87408 | $1,437.04 |
| 1,000 | $2.73924 | $2,739.24 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | $2.69292 | $13,464.60 |
| 10,000 | $2.59467 | $25,946.70 |
| 15,000 | $2.54289 | $38,143.35 |
| 25,000 | $2.48317 | $62,079.25 |


