
RG1608N-1400-P-T1 | |
|---|---|
DigiKey Part Number | 408-RG1608N-1400-P-T1TR-ND - Tape & Reel (TR) 408-RG1608N-1400-P-T1CT-ND - Cut Tape (CT) 408-RG1608N-1400-P-T1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RG1608N-1400-P-T1 |
Description | RES SMD 140 OHM 0.02% 1/10W 0603 |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 140 Ohms ±0.02% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Anti-Sulfur, Automotive AEC-Q200 Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | RG1608N-1400-P-T1 Models |
Category | Features Anti-Sulfur, Automotive AEC-Q200 |
Mfr | Temperature Coefficient ±10ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0603 (1608 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Tolerance | Height - Seated (Max) 0.020" (0.50mm) |
Power (Watts) | Number of Terminations 2 |
Composition |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $6.99000 | $6.99 |
| 10 | $5.80400 | $58.04 |
| 25 | $5.38680 | $134.67 |
| 50 | $5.09080 | $254.54 |
| 100 | $4.81940 | $481.94 |
| 250 | $4.49616 | $1,124.04 |
| 500 | $4.27880 | $2,139.40 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | $4.43385 | $4,433.85 |
| 2,000 | $4.24534 | $8,490.68 |
| 3,000 | $4.14517 | $12,435.51 |
| 5,000 | $4.02900 | $20,145.00 |
| 7,000 | $3.95828 | $27,707.96 |
| 10,000 | $3.88808 | $38,880.80 |

