RG Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RG1608N-102-D-T5

DigiKey Part Number
408-RG1608N-102-D-T5TR-ND - Tape & Reel (TR)
408-RG1608N-102-D-T5CT-ND - Cut Tape (CT)
408-RG1608N-102-D-T5DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RG1608N-102-D-T5
Description
RES SMD 1K OHM 0.5% 1/10W 0603
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
1 kOhms ±0.5% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Anti-Sulfur, Automotive AEC-Q200 Thin Film
Datasheet
 Datasheet
EDA/CAD Models
RG1608N-102-D-T5 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Anti-Sulfur, Automotive AEC-Q200
Temperature Coefficient
±10ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
0603 (1608 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Height - Seated (Max)
0.020" (0.50mm)
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1,465
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$1.72000$1.72
10$1.45300$14.53
25$1.35000$33.75
50$1.27600$63.80
100$1.20540$120.54
250$1.12032$280.08
500$1.06202$531.01
1,000$1.00921$1,009.21
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5,000$0.96987$4,849.35
10,000$0.81749$8,174.90
15,000$0.81007$12,151.05
25,000$0.80224$20,056.00
35,000$0.80008$28,002.80
50,000$0.79796$39,898.00
Manufacturers Standard Package