
RG1005V-101-P-T1 | |
---|---|
DigiKey Part Number | RG1005V100PTR-ND - Tape & Reel (TR) RG1005V100PCT-ND - Cut Tape (CT) RG1005V100PDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RG1005V-101-P-T1 |
Description | RES SMD 100 OHM 0.02% 1/16W 0402 |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 100 Ohms ±0.02% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Anti-Sulfur, Automotive AEC-Q200 Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | RG1005V-101-P-T1 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Anti-Sulfur, Automotive AEC-Q200 | |
Temperature Coefficient | ±5ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0402 (1005 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | 0.016" (0.40mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $16.67000 | $16.67 |
10 | $13.80300 | $138.03 |
25 | $12.81240 | $320.31 |
50 | $12.12920 | $606.46 |
100 | $11.50610 | $1,150.61 |
250 | $10.77252 | $2,693.13 |
500 | $10.28362 | $5,141.81 |
Quantity | Unit Price | Ext Price |
---|---|---|
1,000 | $10.53783 | $10,537.83 |
2,000 | $9.60474 | $19,209.48 |
3,000 | $9.57359 | $28,720.77 |
7,000 | $9.50321 | $66,522.47 |