
RG1005P-8250-B-T5 | |
---|---|
DigiKey Part Number | 408-RG1005P-8250-B-T5TR-ND - Tape & Reel (TR) 408-RG1005P-8250-B-T5CT-ND - Cut Tape (CT) 408-RG1005P-8250-B-T5DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RG1005P-8250-B-T5 |
Description | RES SMD 825 OHM 0.1% 1/16W 0402 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 825 Ohms ±0.1% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Anti-Sulfur, Automotive AEC-Q200 Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | RG1005P-8250-B-T5 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Anti-Sulfur, Automotive AEC-Q200 | |
Temperature Coefficient | ±25ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0402 (1005 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | 0.016" (0.40mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $1.23000 | $1.23 |
10 | $1.05900 | $10.59 |
25 | $0.98520 | $24.63 |
50 | $0.93120 | $46.56 |
100 | $0.87940 | $87.94 |
250 | $0.81652 | $204.13 |
500 | $0.77348 | $386.74 |
1,000 | $0.73431 | $734.31 |
Quantity | Unit Price | Ext Price |
---|---|---|
5,000 | $0.70383 | $3,519.15 |
10,000 | $0.58718 | $5,871.80 |