
RG1005P-8062-B-T5 | |
---|---|
DigiKey Part Number | RG10P80.6KBTR-ND - Tape & Reel (TR) RG10P80.6KBCT-ND - Cut Tape (CT) RG10P80.6KBDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RG1005P-8062-B-T5 |
Description | RES SMD 80.6KOHM 0.1% 1/16W 0402 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 80.6 kOhms ±0.1% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Anti-Sulfur, Automotive AEC-Q200 Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | RG1005P-8062-B-T5 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Anti-Sulfur, Automotive AEC-Q200 | |
Temperature Coefficient | ±25ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0402 (1005 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | 0.016" (0.40mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $1.23000 | $1.23 |
10 | $1.06200 | $10.62 |
25 | $0.98800 | $24.70 |
50 | $0.93360 | $46.68 |
100 | $0.88160 | $88.16 |
250 | $0.81860 | $204.65 |
500 | $0.77546 | $387.73 |
1,000 | $0.73619 | $736.19 |
Quantity | Unit Price | Ext Price |
---|---|---|
5,000 | $0.61926 | $3,096.30 |
10,000 | $0.58868 | $5,886.80 |