RG1005P-6491-B-T1 is Obsolete and no longer manufactured.
Available Substitutes:

Parametric Equivalent


Susumu
In Stock: 0
Unit Price: $2.46446
Datasheet

Parametric Equivalent


Susumu
In Stock: 0
Unit Price: $3.52066
Datasheet

Parametric Equivalent


Susumu
In Stock: 0
Unit Price: $3.18990
Datasheet

Parametric Equivalent


Susumu
In Stock: 4,760
Unit Price: $1.23000
Datasheet

Parametric Equivalent


Susumu
In Stock: 0
Unit Price: $2.24042
Datasheet

Direct


TE Connectivity Passive Product
In Stock: 45,739
Unit Price: $2.06000
Datasheet

Direct


Panasonic Electronic Components
In Stock: 2,664
Unit Price: $0.82000
Datasheet

Direct


Vishay Beyschlag/Draloric/BC Components
In Stock: 0
Unit Price: $1.51609
Datasheet

Direct


TE Connectivity Passive Product
In Stock: 0
Unit Price: $3.07901
Datasheet

Direct


YAGEO
In Stock: 22,878
Unit Price: $0.82000
Datasheet

Direct


Vishay Dale
In Stock: 20,618
Unit Price: $1.89000
Datasheet

Parametric Equivalent


TE Connectivity Passive Product
In Stock: 6,312
Unit Price: $4.28000
Datasheet
RG Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RG1005P-6491-B-T1

DigiKey Part Number
RG1005P-6491-B-T1-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
RG1005P-6491-B-T1
Description
RES SMD 6.49KOHM 0.1% 1/16W 0402
Customer Reference
Detailed Description
6.49 kOhms ±0.1% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Anti-Sulfur, Automotive AEC-Q200 Thin Film
Datasheet
 Datasheet
EDA/CAD Models
RG1005P-6491-B-T1 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Resistance
Tolerance
Power (Watts)
Composition
Features
Anti-Sulfur, Automotive AEC-Q200
Temperature Coefficient
±25ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
0402 (1005 Metric)
Supplier Device Package
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Height - Seated (Max)
0.016" (0.40mm)
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types