
RG1608P-3831-D-T5 | |
---|---|
DigiKey Part Number | 408-RG1608P-3831-D-T5TR-ND - Tape & Reel (TR) 408-RG1608P-3831-D-T5CT-ND - Cut Tape (CT) 408-RG1608P-3831-D-T5DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RG1608P-3831-D-T5 |
Description | RES SMD 3.83KOHM 0.5% 1/10W 0603 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 3.83 kOhms ±0.5% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Anti-Sulfur, Automotive AEC-Q200 Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | RG1608P-3831-D-T5 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Anti-Sulfur, Automotive AEC-Q200 | |
Temperature Coefficient | ±25ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0603 (1608 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | 0.020" (0.50mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $0.82000 | $0.82 |
10 | $0.29600 | $2.96 |
25 | $0.27920 | $6.98 |
50 | $0.26280 | $13.14 |
100 | $0.24880 | $24.88 |
250 | $0.23056 | $57.64 |
500 | $0.21792 | $108.96 |
1,000 | $0.20618 | $206.18 |
Quantity | Unit Price | Ext Price |
---|---|---|
5,000 | $0.19582 | $979.10 |
10,000 | $0.16665 | $1,666.50 |
15,000 | $0.16144 | $2,421.60 |
25,000 | $0.15615 | $3,903.75 |
35,000 | $0.15556 | $5,444.60 |