
RG1005P-5492-B-T5 | |
|---|---|
DigiKey Part Number | 408-RG1005P-5492-B-T5TR-ND - Tape & Reel (TR) 408-RG1005P-5492-B-T5CT-ND - Cut Tape (CT) 408-RG1005P-5492-B-T5DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RG1005P-5492-B-T5 |
Description | RES SMD 54.9KOHM 0.1% 1/16W 0402 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 54.9 kOhms ±0.1% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Anti-Sulfur, Automotive AEC-Q200 Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | RG1005P-5492-B-T5 Models |
Category | Features Anti-Sulfur, Automotive AEC-Q200 |
Mfr | Temperature Coefficient ±25ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0402 (1005 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm) |
Tolerance | Height - Seated (Max) 0.016" (0.40mm) |
Power (Watts) | Number of Terminations 2 |
Composition |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ERA-2AEB5492X | Panasonic Industry | 17,550 | P54.9KDCCT-ND | $0.90000 | Direct |
| RT0402BRD0754K9L | YAGEO | 26,732 | YAG1452CT-ND | $0.82000 | Direct |
| TNPW040254K9BEED | Vishay Dale | 959 | 541-TNPW040254K9BEEDCT-ND | $2.14000 | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1.32000 | $1.32 |
| 10 | $1.11800 | $11.18 |
| 25 | $1.03600 | $25.90 |
| 50 | $0.97840 | $48.92 |
| 100 | $0.92410 | $92.41 |
| 250 | $0.85832 | $214.58 |
| 500 | $0.81310 | $406.55 |
| 1,000 | $0.77200 | $772.00 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | $0.75084 | $3,754.20 |
| 10,000 | $0.71987 | $7,198.70 |
| 15,000 | $0.70345 | $10,551.75 |
| 25,000 | $0.68443 | $17,110.75 |
| 35,000 | $0.67287 | $23,550.45 |
| 50,000 | $0.66140 | $33,070.00 |

