
RG1005P-4992-B-T5 | |
---|---|
DigiKey Part Number | RG10P49.9KBTR-ND - Tape & Reel (TR) RG10P49.9KBCT-ND - Cut Tape (CT) RG10P49.9KBDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RG1005P-4992-B-T5 |
Description | RES SMD 49.9KOHM 0.1% 1/16W 0402 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 49.9 kOhms ±0.1% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Anti-Sulfur, Automotive AEC-Q200 Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | RG1005P-4992-B-T5 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Anti-Sulfur, Automotive AEC-Q200 | |
Temperature Coefficient | ±25ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0402 (1005 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | 0.016" (0.40mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $1.15000 | $1.15 |
10 | $0.96900 | $9.69 |
25 | $0.89680 | $22.42 |
50 | $0.84740 | $42.37 |
100 | $0.79980 | $79.98 |
250 | $0.74952 | $187.38 |
500 | $0.71386 | $356.93 |
1,000 | $0.68381 | $683.81 |
Quantity | Unit Price | Ext Price |
---|---|---|
5,000 | $0.63974 | $3,198.70 |
10,000 | $0.61312 | $6,131.20 |
15,000 | $0.59901 | $8,985.15 |
25,000 | $0.58266 | $14,566.50 |
35,000 | $0.57271 | $20,044.85 |
50,000 | $0.57008 | $28,504.00 |
60,000 | $0.55806 | $33,483.60 |
120,000 | $0.54135 | $64,962.00 |
125,000 | $0.54044 | $67,555.00 |