Direct
Upgrade
Upgrade
Parametric Equivalent
Direct
Direct
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Parametric Equivalent

RG1005P-3012-D-T10 | |
|---|---|
DigiKey Part Number | 408-RG1005P-3012-D-T10TR-ND - Tape & Reel (TR) 408-RG1005P-3012-D-T10CT-ND - Cut Tape (CT) 408-RG1005P-3012-D-T10DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RG1005P-3012-D-T10 |
Description | RES SMD 30.1KOHM 0.5% 1/16W 0402 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 30.1 kOhms ±0.5% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Anti-Sulfur, Automotive AEC-Q200 Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | RG1005P-3012-D-T10 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Anti-Sulfur, Automotive AEC-Q200 | |
Temperature Coefficient | ±25ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0402 (1005 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | 0.016" (0.40mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.82000 | $0.82 |
| 10 | $0.21400 | $2.14 |
| 25 | $0.19720 | $4.93 |
| 50 | $0.18580 | $9.29 |
| 100 | $0.17510 | $17.51 |
| 250 | $0.16280 | $40.70 |
| 500 | $0.15374 | $76.87 |
| 1,000 | $0.14544 | $145.44 |
| 5,000 | $0.12877 | $643.85 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | $0.13321 | $1,332.10 |
| 20,000 | $0.12733 | $2,546.60 |
| 30,000 | $0.12420 | $3,726.00 |
| 50,000 | $0.12056 | $6,028.00 |
| 70,000 | $0.11834 | $8,283.80 |
| 100,000 | $0.11614 | $11,614.00 |









