RG1005P-2740-D-T10 is available for purchase but is not normally stocked.
Available Substitutes:

Direct


Susumu
In Stock: 0
Unit Price: $0.02184
Datasheet

Upgrade


Susumu
In Stock: 0
Unit Price: $0.62270
Datasheet

Upgrade


Susumu
In Stock: 0
Unit Price: $0.46904
Datasheet

Upgrade


Susumu
In Stock: 0
Unit Price: $1.52563
Datasheet

Upgrade


Susumu
In Stock: 0
Unit Price: $1.46618
Datasheet

Parametric Equivalent


Susumu
In Stock: 0
Unit Price: $0.51388
Datasheet

Parametric Equivalent


Susumu
In Stock: 0
Unit Price: $0.21795
Datasheet

Parametric Equivalent


Susumu
In Stock: 0
Unit Price: $0.12481
Datasheet

Parametric Equivalent


Susumu
In Stock: 0
Unit Price: $1.38693
Datasheet

Parametric Equivalent


Susumu
In Stock: 0
Unit Price: $0.97085
Datasheet

Direct


YAGEO
In Stock: 14,349
Unit Price: $0.15000
Datasheet

Upgrade


TE Connectivity Passive Product
In Stock: 1,385
Unit Price: $0.45000
Datasheet

Upgrade


Panasonic Industry
In Stock: 15,967
Unit Price: $0.16000
Datasheet

Upgrade


Vishay
In Stock: 0
Unit Price: $0.34290
Datasheet
274 Ohms ±0.5% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Anti-Sulfur, Automotive AEC-Q200 Thin Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RG1005P-2740-D-T10

DigiKey Part Number
RG1005P-2740-D-T10-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
RG1005P-2740-D-T10
Description
RES SMD 274 OHM 0.5% 1/16W 0402
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
274 Ohms ±0.5% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Anti-Sulfur, Automotive AEC-Q200 Thin Film
Datasheet
 Datasheet
EDA/CAD Models
RG1005P-2740-D-T10 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Anti-Sulfur, Automotive AEC-Q200
Temperature Coefficient
±25ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
0402 (1005 Metric)
Supplier Device Package
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Height - Seated (Max)
0.016" (0.40mm)
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in HKD
Tape & Reel (TR)
QuantityUnit PriceExt Price
10,000$0.11845$1,184.50
Manufacturers Standard Package