
RG1005P-2492-B-T5 | |
---|---|
DigiKey Part Number | RG10P24.9KBTR-ND - Tape & Reel (TR) RG10P24.9KBCT-ND - Cut Tape (CT) RG10P24.9KBDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RG1005P-2492-B-T5 |
Description | RES SMD 24.9KOHM 0.1% 1/16W 0402 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 24.9 kOhms ±0.1% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Anti-Sulfur, Automotive AEC-Q200 Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | RG1005P-2492-B-T5 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Anti-Sulfur, Automotive AEC-Q200 | |
Temperature Coefficient | ±25ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0402 (1005 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | 0.016" (0.40mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $1.15000 | $1.15 |
10 | $0.96100 | $9.61 |
25 | $0.89320 | $22.33 |
50 | $0.84240 | $42.12 |
100 | $0.79650 | $79.65 |
250 | $0.73932 | $184.83 |
500 | $0.70040 | $350.20 |
1,000 | $0.66468 | $664.68 |
Quantity | Unit Price | Ext Price |
---|---|---|
5,000 | $0.63665 | $3,183.25 |
10,000 | $0.61017 | $6,101.70 |
15,000 | $0.59611 | $8,941.65 |
25,000 | $0.57983 | $14,495.75 |
35,000 | $0.56993 | $19,947.55 |
50,000 | $0.56010 | $28,005.00 |
60,000 | $0.55534 | $33,320.40 |
120,000 | $0.53779 | $64,534.80 |