
RG1005P-2262-B-T5 | |
|---|---|
DigiKey Part Number | 408-RG1005P-2262-B-T5TR-ND - Tape & Reel (TR) 408-RG1005P-2262-B-T5CT-ND - Cut Tape (CT) 408-RG1005P-2262-B-T5DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RG1005P-2262-B-T5 |
Description | RES SMD 22.6KOHM 0.1% 1/16W 0402 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 22.6 kOhms ±0.1% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Anti-Sulfur, Automotive AEC-Q200 Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | RG1005P-2262-B-T5 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Anti-Sulfur, Automotive AEC-Q200 | |
Temperature Coefficient | ±25ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0402 (1005 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | 0.016" (0.40mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1.32000 | $1.32 |
| 10 | $1.11800 | $11.18 |
| 25 | $1.03600 | $25.90 |
| 50 | $0.97840 | $48.92 |
| 100 | $0.92410 | $92.41 |
| 250 | $0.85832 | $214.58 |
| 500 | $0.81310 | $406.55 |
| 1,000 | $0.77200 | $772.00 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | $0.75084 | $3,754.20 |
| 10,000 | $0.71987 | $7,198.70 |
| 15,000 | $0.70345 | $10,551.75 |
| 25,000 | $0.68443 | $17,110.75 |
| 35,000 | $0.67287 | $23,550.45 |
| 50,000 | $0.66140 | $33,070.00 |

