RG Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RG1005P-1962-B-T5

DigiKey Part Number
408-RG1005P-1962-B-T5TR-ND - Tape & Reel (TR)
408-RG1005P-1962-B-T5CT-ND - Cut Tape (CT)
408-RG1005P-1962-B-T5DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RG1005P-1962-B-T5
Description
RES SMD 19.6KOHM 0.1% 1/16W 0402
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
19.6 kOhms ±0.1% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Anti-Sulfur, Automotive AEC-Q200 Thin Film
Datasheet
 Datasheet
EDA/CAD Models
RG1005P-1962-B-T5 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Anti-Sulfur, Automotive AEC-Q200
Temperature Coefficient
±25ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
0402 (1005 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Height - Seated (Max)
0.016" (0.40mm)
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4,260
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$1.23000$1.23
10$1.05900$10.59
25$0.98520$24.63
50$0.93120$46.56
100$0.87940$87.94
250$0.81652$204.13
500$0.77348$386.74
1,000$0.73431$734.31
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5,000$0.70383$3,519.15
10,000$0.58718$5,871.80
15,000$0.58473$8,770.95
25,000$0.58195$14,548.75
35,000$0.58028$20,309.80
50,000$0.57864$28,932.00
60,000$0.57785$34,671.00
120,000$0.57511$69,013.20
125,000$0.57496$71,870.00
Manufacturers Standard Package