
RG1005N-6652-W-T5 | |
---|---|
DigiKey Part Number | 408-RG1005N-6652-W-T5TR-ND - Tape & Reel (TR) 408-RG1005N-6652-W-T5CT-ND - Cut Tape (CT) 408-RG1005N-6652-W-T5DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RG1005N-6652-W-T5 |
Description | RES SMD 66.5K OHM 1/16W 0402 |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 66.5 kOhms ±0.05% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Anti-Sulfur, Automotive AEC-Q200 Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | RG1005N-6652-W-T5 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Anti-Sulfur, Automotive AEC-Q200 | |
Temperature Coefficient | ±10ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0402 (1005 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | 0.016" (0.40mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $6.75000 | $6.75 |
10 | $5.63100 | $56.31 |
25 | $5.22240 | $130.56 |
50 | $4.93760 | $246.88 |
100 | $4.67410 | $467.41 |
250 | $4.36064 | $1,090.16 |
500 | $4.15008 | $2,075.04 |
1,000 | $3.96116 | $3,961.16 |
Quantity | Unit Price | Ext Price |
---|---|---|
5,000 | $3.58003 | $17,900.15 |