RG Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RG1005N-510-W-T1

DigiKey Part Number
408-RG1005N-510-W-T1TR-ND - Tape & Reel (TR)
408-RG1005N-510-W-T1CT-ND - Cut Tape (CT)
408-RG1005N-510-W-T1DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RG1005N-510-W-T1
Description
RES SMD 51 OHM 0.05% 1/16W 0402
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
51 Ohms ±0.05% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Anti-Sulfur, Automotive AEC-Q200 Thin Film
Datasheet
 Datasheet
EDA/CAD Models
RG1005N-510-W-T1 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Anti-Sulfur, Automotive AEC-Q200
Temperature Coefficient
±10ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
0402 (1005 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Height - Seated (Max)
0.016" (0.40mm)
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 885
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$7.14000$7.14
10$5.95300$59.53
25$5.52440$138.11
50$5.22220$261.11
100$4.94470$494.47
250$4.61424$1,153.56
500$4.39222$2,196.11
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,000$4.12660$4,126.60
2,000$4.06190$8,123.80
3,000$4.04611$12,138.33
5,000$4.02810$20,140.50
7,000$4.00870$28,060.90
10,000$3.93823$39,382.30
12,000$3.90401$46,848.12
Manufacturers Standard Package