
RG1005N-4990-W-T1 | |
|---|---|
DigiKey Part Number | 408-RG1005N-4990-W-T1TR-ND - Tape & Reel (TR) 408-RG1005N-4990-W-T1CT-ND - Cut Tape (CT) 408-RG1005N-4990-W-T1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RG1005N-4990-W-T1 |
Description | RES SMD 499 OHM 0.05% 1/16W 0402 |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 499 Ohms ±0.05% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Anti-Sulfur, Automotive AEC-Q200 Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | RG1005N-4990-W-T1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Anti-Sulfur, Automotive AEC-Q200 | |
Temperature Coefficient | ±10ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0402 (1005 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | 0.016" (0.40mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $7.56000 | $7.56 |
| 10 | $6.26500 | $62.65 |
| 25 | $5.80760 | $145.19 |
| 50 | $5.49040 | $274.52 |
| 100 | $5.19850 | $519.85 |
| 250 | $4.85136 | $1,212.84 |
| 500 | $4.61768 | $2,308.84 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | $4.78631 | $4,786.31 |
| 2,000 | $4.58406 | $9,168.12 |
| 3,000 | $4.47669 | $13,430.07 |
| 5,000 | $4.35218 | $21,760.90 |
| 7,000 | $4.27644 | $29,935.08 |
| 10,000 | $4.20123 | $42,012.30 |

