RG1005N-2670-D-T10 is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


Susumu
In Stock: 0
Unit Price: $3.51617
Datasheet

Upgrade


Susumu
In Stock: 0
Unit Price: $8.61465
Datasheet

Upgrade


Susumu
In Stock: 0
Unit Price: $8.27897
Datasheet

Upgrade


Susumu
In Stock: 0
Unit Price: $9.30529
Datasheet

Parametric Equivalent


Susumu
In Stock: 0
Unit Price: $2.90168
Datasheet

Parametric Equivalent


Susumu
In Stock: 0
Unit Price: $8.82044
Datasheet

Parametric Equivalent


Susumu
In Stock: 0
Unit Price: $5.48203
Datasheet

Upgrade


TE Connectivity Passive Product
In Stock: 0
Unit Price: $3.88375
Datasheet
267 Ohms ±0.5% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Anti-Sulfur, Automotive AEC-Q200 Thin Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RG1005N-2670-D-T10

DigiKey Part Number
RG1005N-2670-D-T10-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
RG1005N-2670-D-T10
Description
RES SMD 267 OHM 0.5% 1/16W 0402
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
267 Ohms ±0.5% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Anti-Sulfur, Automotive AEC-Q200 Thin Film
Datasheet
 Datasheet
EDA/CAD Models
RG1005N-2670-D-T10 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Anti-Sulfur, Automotive AEC-Q200
Temperature Coefficient
±10ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
0402 (1005 Metric)
Supplier Device Package
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Height - Seated (Max)
0.016" (0.40mm)
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in HKD
Tape & Reel (TR)
QuantityUnit PriceExt Price
10,000$1.43747$14,374.70
Manufacturers Standard Package