
RG0603P-102-D-T10 | |
---|---|
DigiKey Part Number | 408-RG0603P-102-D-T10TR-ND - Tape & Reel (TR) 408-RG0603P-102-D-T10CT-ND - Cut Tape (CT) 408-RG0603P-102-D-T10DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RG0603P-102-D-T10 |
Description | RES 1K OHM 0.5% 1/16W 0201 |
Manufacturer Standard Lead Time | 32 Weeks |
Customer Reference | |
Detailed Description | 1 kOhms ±0.5% 0.063W, 1/16W Chip Resistor 0201 (0603 Metric) Anti-Sulfur, Automotive AEC-Q200 Thin Film |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Anti-Sulfur, Automotive AEC-Q200 | |
Temperature Coefficient | ±25ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0201 (0603 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.024" L x 0.012" W (0.60mm x 0.30mm) | |
Height - Seated (Max) | 0.010" (0.26mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $1.31000 | $1.31 |
10 | $1.10800 | $11.08 |
25 | $1.02800 | $25.70 |
50 | $0.97220 | $48.61 |
100 | $0.91800 | $91.80 |
250 | $0.85296 | $213.24 |
500 | $0.80812 | $404.06 |
1,000 | $0.76724 | $767.24 |
5,000 | $0.69096 | $3,454.80 |
Quantity | Unit Price | Ext Price |
---|---|---|
10,000 | $0.69815 | $6,981.50 |
20,000 | $0.67880 | $13,576.00 |
30,000 | $0.66472 | $19,941.60 |
50,000 | $0.64846 | $32,423.00 |
70,000 | $0.64341 | $45,038.70 |