
PXV1220S-3DBN3-T02 | |
---|---|
DigiKey Part Number | 408-PXV1220S-3DBN3-T02TR-ND - Tape & Reel (TR) 408-PXV1220S-3DBN3-T02CT-ND - Cut Tape (CT) 408-PXV1220S-3DBN3-T02DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PXV1220S-3DBN3-T02 |
Description | RF ATTENUATOR 3DB 50OHM 0805 |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | RF Attenuators 3dB 0 Hz ~ 3 GHz 50 Ohms 63mW 0805 (2012 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Susumu | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Attenuation Value | 3dB | |
Frequency Range | 0 Hz ~ 3 GHz | |
Power (Watts) | 63mW | |
Impedance | 50 Ohms | |
Package / Case | 0805 (2012 Metric) |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $115.58000 | $115.58 |
10 | $100.54600 | $1,005.46 |
25 | $95.32000 | $2,383.00 |
100 | $88.14990 | $8,814.99 |
Quantity | Unit Price | Ext Price |
---|---|---|
200 | $67.89795 | $13,579.59 |
400 | $66.88500 | $26,754.00 |