PXV1220S-1DBN2-T02 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Susumu
In Stock: 0
Unit Price: $88.18120

Parametric Equivalent


Susumu
In Stock: 0
Unit Price: $113.52000
Pxx1220 Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PXV1220S-1DBN2-T02

DigiKey Part Number
408-1495-2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
PXV1220S-1DBN2-T02
Description
RF ATTENUATOR 1DB 50OHM 0805
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
RF Attenuators 1dB 0 Hz ~ 3 GHz 50 Ohms 63mW 0805 (2012 Metric)
Product Attributes
Type
Description
Select All
Category
Manufacturer
Susumu
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Attenuation Value
1dB
Frequency Range
0 Hz ~ 3 GHz
Power (Watts)
63mW
Impedance
50 Ohms
Package / Case
0805 (2012 Metric)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in HKD
Tape & Reel (TR)
QuantityUnit PriceExt Price
200$88.18120$17,636.24
400$82.66985$33,067.94
600$77.15853$46,295.12
1,000$73.30061$73,300.61
Manufacturers Standard Package