PRL 1206 Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PRL1632-R005-F-T1

DigiKey Part Number
PRL1632.005FTR-ND - Tape & Reel (TR)
PRL1632.005FCT-ND - Cut Tape (CT)
PRL1632.005FDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
PRL1632-R005-F-T1
Description
RES 0.005 OHM 1W 1206 WIDE
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
5 mOhms ±1% 1W Chip Resistor Wide 1206 (3216 Metric), 0612 Current Sense Thin Film
Datasheet
 Datasheet
EDA/CAD Models
PRL1632-R005-F-T1 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Current Sense
Temperature Coefficient
0/ +350ppm/°C
Operating Temperature
-55°C ~ 125°C
Package / Case
Wide 1206 (3216 Metric), 0612
Supplier Device Package
Size / Dimension
0.063" L x 0.126" W (1.60mm x 3.20mm)
Height - Seated (Max)
0.024" (0.60mm)
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 30,253
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$6.50000$6.50
10$4.23900$42.39
25$3.61240$90.31
50$3.22040$161.02
100$2.88700$288.70
250$2.52128$630.32
500$2.29262$1,146.31
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,000$2.14024$2,140.24
2,000$1.97169$3,943.38
3,000$1.88513$5,655.39
5,000$1.78718$8,935.90
7,000$1.72883$12,101.81
10,000$1.67181$16,718.10
12,000$1.64446$19,733.52
24,000$1.55060$37,214.40
25,000$1.54554$38,638.50
Manufacturers Standard Package