
PAT3060H-C-5DB-T1 | |
---|---|
DigiKey Part Number | 408-PAT3060H-C-5DB-T1TR-ND - Tape & Reel (TR) 408-PAT3060H-C-5DB-T1CT-ND - Cut Tape (CT) 408-PAT3060H-C-5DB-T1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PAT3060H-C-5DB-T1 |
Description | HIGH POWER CHIP ATTENUATOR, 5DB, |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | RF Attenuators 5dB 0 Hz ~ 6 GHz 50 Ohms 5W 2-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Susumu | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Attenuation Value | 5dB | |
Frequency Range | 0 Hz ~ 6 GHz | |
Power (Watts) | 5W | |
Impedance | 50 Ohms | |
Package / Case | 2-SMD, No Lead |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $43.46000 | $43.46 |
10 | $37.58700 | $375.87 |
25 | $35.55880 | $888.97 |
100 | $32.76500 | $3,276.50 |
250 | $31.09060 | $7,772.65 |
500 | $29.90850 | $14,954.25 |
Quantity | Unit Price | Ext Price |
---|---|---|
1,000 | $29.37054 | $29,370.54 |
2,000 | $28.30059 | $56,601.18 |