
KRL6432E-C-R047-F-T1 | |
---|---|
DigiKey Part Number | 408-KRL6432E-C-R047-F-T1TR-ND - Tape & Reel (TR) 408-KRL6432E-C-R047-F-T1CT-ND - Cut Tape (CT) 408-KRL6432E-C-R047-F-T1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | KRL6432E-C-R047-F-T1 |
Description | CURRENT SENSE RESISTORS, 1225, 3 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 47 mOhms ±1% 3W Chip Resistor Wide 2512 (6432 Metric), 1225 Automotive AEC-Q200, Current Sense Metal Foil |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Current Sense | |
Temperature Coefficient | ±50ppm/°C | |
Operating Temperature | -55°C ~ 175°C | |
Package / Case | Wide 2512 (6432 Metric), 1225 | |
Supplier Device Package | - | |
Ratings | - | |
Size / Dimension | 0.122" L x 0.248" W (3.10mm x 6.30mm) | |
Height - Seated (Max) | 0.028" (0.70mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $8.38000 | $8.38 |
10 | $5.28800 | $52.88 |
25 | $4.58840 | $114.71 |
50 | $4.18760 | $209.38 |
100 | $3.86980 | $386.98 |
250 | $3.54648 | $886.62 |
500 | $3.35928 | $1,679.64 |
Quantity | Unit Price | Ext Price |
---|---|---|
1,000 | $3.27463 | $3,274.63 |
2,000 | $3.15377 | $6,307.54 |
3,000 | $3.09478 | $9,284.34 |
5,000 | $3.03088 | $15,154.40 |
7,000 | $2.99427 | $20,959.89 |
10,000 | $2.95961 | $29,596.10 |
12,000 | $2.94342 | $35,321.04 |
24,000 | $2.88994 | $69,358.56 |
25,000 | $2.88717 | $72,179.25 |