
KRL6432E-C-R030-F-T5 | |
|---|---|
DigiKey Part Number | 408-KRL6432E-C-R030-F-T5TR-ND - Tape & Reel (TR) 408-KRL6432E-C-R030-F-T5CT-ND - Cut Tape (CT) 408-KRL6432E-C-R030-F-T5DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | KRL6432E-C-R030-F-T5 |
Description | CURRENT SENSE RESISTORS, 1225, 3 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 30 mOhms ±1% 3W Chip Resistor Wide 2512 (6432 Metric), 1225 Automotive AEC-Q200, Current Sense Metal Foil |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Current Sense | |
Temperature Coefficient | ±50ppm/°C | |
Operating Temperature | -55°C ~ 175°C | |
Package / Case | Wide 2512 (6432 Metric), 1225 | |
Supplier Device Package | - | |
Ratings | - | |
Size / Dimension | 0.122" L x 0.248" W (3.10mm x 6.30mm) | |
Height - Seated (Max) | 0.028" (0.70mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $7.48000 | $7.48 |
| 10 | $4.62900 | $46.29 |
| 25 | $3.99560 | $99.89 |
| 50 | $3.63060 | $181.53 |
| 100 | $3.34040 | $334.04 |
| 250 | $3.04624 | $761.56 |
| 500 | $2.87588 | $1,437.94 |
| 1,000 | $2.74031 | $2,740.31 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | $2.57330 | $12,866.50 |
| 10,000 | $2.50847 | $25,084.70 |
| 15,000 | $2.47684 | $37,152.60 |
| 25,000 | $2.44254 | $61,063.50 |

