KRL Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

KRL6432E-C-R003-F-T5

DigiKey Part Number
408-KRL6432E-C-R003-F-T5TR-ND - Tape & Reel (TR)
408-KRL6432E-C-R003-F-T5CT-ND - Cut Tape (CT)
408-KRL6432E-C-R003-F-T5DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
KRL6432E-C-R003-F-T5
Description
CURRENT SENSE RESISTORS, 1225, 3
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
3 mOhms ±1% 3W Chip Resistor Wide 2512 (6432 Metric), 1225 Automotive AEC-Q200, Current Sense Metal Foil
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Automotive AEC-Q200, Current Sense
Temperature Coefficient
±50ppm/°C
Operating Temperature
-55°C ~ 175°C
Package / Case
Wide 2512 (6432 Metric), 1225
Supplier Device Package
-
Ratings
-
Size / Dimension
0.122" L x 0.248" W (3.10mm x 6.30mm)
Height - Seated (Max)
0.028" (0.70mm)
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 19,329
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$7.47000$7.47
10$4.62300$46.23
25$3.99040$99.76
50$3.62600$181.30
100$3.33610$333.61
250$3.04232$760.58
500$2.87220$1,436.10
1,000$2.73681$2,736.81
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5,000$2.15539$10,776.95
Manufacturers Standard Package