
KRL6432E-C-R001-J-T1 | |
---|---|
DigiKey Part Number | 408-KRL6432E-C-R001-J-T1TR-ND - Tape & Reel (TR) 408-KRL6432E-C-R001-J-T1CT-ND - Cut Tape (CT) 408-KRL6432E-C-R001-J-T1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | KRL6432E-C-R001-J-T1 |
Description | CURRENT SENSE RESISTORS, 1225, 3 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 1 mOhms ±5% 3W Chip Resistor Wide 2512 (6432 Metric), 1225 Automotive AEC-Q200, Current Sense Metal Foil |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Current Sense | |
Temperature Coefficient | ±150ppm/°C | |
Operating Temperature | -55°C ~ 175°C | |
Package / Case | Wide 2512 (6432 Metric), 1225 | |
Supplier Device Package | - | |
Ratings | - | |
Size / Dimension | 0.122" L x 0.248" W (3.10mm x 6.30mm) | |
Height - Seated (Max) | 0.028" (0.70mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $8.38000 | $8.38 |
10 | $5.82200 | $58.22 |
25 | $5.22560 | $130.64 |
50 | $4.99400 | $249.70 |
100 | $4.58910 | $458.91 |
250 | $4.15180 | $1,037.95 |
Quantity | Unit Price | Ext Price |
---|---|---|
1,000 | $3.58927 | $3,589.27 |
2,000 | $3.56037 | $7,120.74 |