
KRL6432D-M-R002-G-T5 | |
---|---|
DigiKey Part Number | 408-KRL6432D-M-R002-G-T5TR-ND - Tape & Reel (TR) 408-KRL6432D-M-R002-G-T5CT-ND - Cut Tape (CT) 408-KRL6432D-M-R002-G-T5DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | KRL6432D-M-R002-G-T5 |
Description | CURRENT SENSE RESISTORS, 1225, 3 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 2 mOhms ±2% 3W Chip Resistor Wide 2512 (6432 Metric), 1225 Automotive AEC-Q200, Current Sense Metal Foil |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Current Sense | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | Wide 2512 (6432 Metric), 1225 | |
Supplier Device Package | - | |
Ratings | - | |
Size / Dimension | 0.122" L x 0.248" W (3.10mm x 6.30mm) | |
Height - Seated (Max) | 0.028" (0.70mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $7.47000 | $7.47 |
10 | $4.62300 | $46.23 |
25 | $3.99040 | $99.76 |
50 | $3.62600 | $181.30 |
100 | $3.33610 | $333.61 |
250 | $3.04232 | $760.58 |
500 | $2.87220 | $1,436.10 |
1,000 | $2.73681 | $2,736.81 |
Quantity | Unit Price | Ext Price |
---|---|---|
5,000 | $2.15539 | $10,776.95 |