
KRL5025E-C-R001-J-T1 | |
---|---|
DigiKey Part Number | 408-KRL5025E-C-R001-J-T1TR-ND - Tape & Reel (TR) 408-KRL5025E-C-R001-J-T1CT-ND - Cut Tape (CT) 408-KRL5025E-C-R001-J-T1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | KRL5025E-C-R001-J-T1 |
Description | CURRENT SENSE RESISTORS, 1020, 3 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 1 mOhms ±5% 2W Chip Resistor Wide 2010 (5025 Metric), 1020 Automotive AEC-Q200, Current Sense Metal Foil |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Current Sense | |
Temperature Coefficient | ±150ppm/°C | |
Operating Temperature | -55°C ~ 175°C | |
Package / Case | Wide 2010 (5025 Metric), 1020 | |
Supplier Device Package | - | |
Ratings | - | |
Size / Dimension | 0.098" L x 0.197" W (2.50mm x 5.00mm) | |
Height - Seated (Max) | 0.028" (0.70mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $7.23000 | $7.23 |
10 | $4.45900 | $44.59 |
25 | $3.83960 | $95.99 |
50 | $3.48320 | $174.16 |
100 | $3.20150 | $320.15 |
250 | $2.91524 | $728.81 |
500 | $2.74954 | $1,374.77 |
Quantity | Unit Price | Ext Price |
---|---|---|
1,000 | $2.67005 | $2,670.05 |
2,000 | $2.56311 | $5,126.22 |
3,000 | $2.51092 | $7,532.76 |
5,000 | $2.45438 | $12,271.90 |
7,000 | $2.42199 | $16,953.93 |
10,000 | $2.39134 | $23,913.40 |
12,000 | $2.37700 | $28,524.00 |
24,000 | $2.32971 | $55,913.04 |
25,000 | $2.32724 | $58,181.00 |