
KRL3264E-C-R560-F-T1 | |
---|---|
DigiKey Part Number | 408-KRL3264E-C-R560-F-T1TR-ND - Tape & Reel (TR) 408-KRL3264E-C-R560-F-T1CT-ND - Cut Tape (CT) 408-KRL3264E-C-R560-F-T1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | KRL3264E-C-R560-F-T1 |
Description | CURRENT SENSE RESISTORS, 2512, 2 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 560 mOhms ±1% 3W Chip Resistor 2512 (6332 Metric) Automotive AEC-Q200, Current Sense Metal Foil |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Current Sense | |
Temperature Coefficient | ±50ppm/°C | |
Operating Temperature | -55°C ~ 175°C | |
Package / Case | 2512 (6332 Metric) | |
Supplier Device Package | - | |
Ratings | - | |
Size / Dimension | 0.248" L x 0.122" W (6.30mm x 3.10mm) | |
Height - Seated (Max) | 0.028" (0.70mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $6.26000 | $6.26 |
10 | $3.81100 | $38.11 |
25 | $3.26000 | $81.50 |
50 | $2.94220 | $147.11 |
100 | $2.68940 | $268.94 |
250 | $2.43336 | $608.34 |
500 | $2.28520 | $1,142.60 |
Quantity | Unit Price | Ext Price |
---|---|---|
1,000 | $2.21087 | $2,210.87 |
2,000 | $2.11534 | $4,230.68 |
3,000 | $2.06873 | $6,206.19 |
5,000 | $2.01824 | $10,091.20 |
7,000 | $1.98930 | $13,925.10 |
10,000 | $1.96193 | $19,619.30 |
12,000 | $1.94913 | $23,389.56 |