KRL3264E-C-R082-F-T5
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

KRL3264E-C-1R00-F-T5

DigiKey Part Number
408-KRL3264E-C-1R00-F-T5TR-ND - Tape & Reel (TR)
408-KRL3264E-C-1R00-F-T5CT-ND - Cut Tape (CT)
408-KRL3264E-C-1R00-F-T5DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
KRL3264E-C-1R00-F-T5
Description
CURRENT SENSE RESISTORS, 2512, 2
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
1 Ohms ±1% 3W Chip Resistor 2512 (6332 Metric) Automotive AEC-Q200, Current Sense Metal Foil
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Automotive AEC-Q200, Current Sense
Temperature Coefficient
±50ppm/°C
Operating Temperature
-55°C ~ 175°C
Package / Case
2512 (6332 Metric)
Supplier Device Package
-
Ratings
-
Size / Dimension
0.248" L x 0.122" W (6.30mm x 3.10mm)
Height - Seated (Max)
0.028" (0.70mm)
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 10,798
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$5.91000$5.91
10$3.58800$35.88
25$3.06120$76.53
50$2.75720$137.86
100$2.51590$251.59
250$2.27116$567.79
500$2.12944$1,064.72
1,000$2.01687$2,016.87
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5,000$1.87299$9,364.95
10,000$1.81916$18,191.60
15,000$1.79290$26,893.50
25,000$1.76443$44,110.75
35,000$1.74811$61,183.85
50,000$1.73076$86,538.00
Manufacturers Standard Package