
KRL3264E-C-1R00-F-T5 | |
---|---|
DigiKey Part Number | 408-KRL3264E-C-1R00-F-T5TR-ND - Tape & Reel (TR) 408-KRL3264E-C-1R00-F-T5CT-ND - Cut Tape (CT) 408-KRL3264E-C-1R00-F-T5DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | KRL3264E-C-1R00-F-T5 |
Description | CURRENT SENSE RESISTORS, 2512, 2 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 1 Ohms ±1% 3W Chip Resistor 2512 (6332 Metric) Automotive AEC-Q200, Current Sense Metal Foil |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Current Sense | |
Temperature Coefficient | ±50ppm/°C | |
Operating Temperature | -55°C ~ 175°C | |
Package / Case | 2512 (6332 Metric) | |
Supplier Device Package | - | |
Ratings | - | |
Size / Dimension | 0.248" L x 0.122" W (6.30mm x 3.10mm) | |
Height - Seated (Max) | 0.028" (0.70mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $5.91000 | $5.91 |
10 | $3.58800 | $35.88 |
25 | $3.06120 | $76.53 |
50 | $2.75720 | $137.86 |
100 | $2.51590 | $251.59 |
250 | $2.27116 | $567.79 |
500 | $2.12944 | $1,064.72 |
1,000 | $2.01687 | $2,016.87 |
Quantity | Unit Price | Ext Price |
---|---|---|
5,000 | $1.87299 | $9,364.95 |
10,000 | $1.81916 | $18,191.60 |
15,000 | $1.79290 | $26,893.50 |
25,000 | $1.76443 | $44,110.75 |
35,000 | $1.74811 | $61,183.85 |
50,000 | $1.73076 | $86,538.00 |