
KRL3264D-M-R012-F-T1 | |
---|---|
DigiKey Part Number | 408-KRL3264D-M-R012-F-T1TR-ND - Tape & Reel (TR) 408-KRL3264D-M-R012-F-T1CT-ND - Cut Tape (CT) 408-KRL3264D-M-R012-F-T1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | KRL3264D-M-R012-F-T1 |
Description | CURRENT SENSE RESISTORS, 2512, 2 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 12 mOhms ±1% 3W Chip Resistor 2512 (6332 Metric) Automotive AEC-Q200, Current Sense Metal Foil |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Current Sense | |
Temperature Coefficient | ±50ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 2512 (6332 Metric) | |
Supplier Device Package | - | |
Ratings | - | |
Size / Dimension | 0.248" L x 0.122" W (6.30mm x 3.10mm) | |
Height - Seated (Max) | 0.028" (0.70mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $6.73000 | $6.73 |
10 | $4.11400 | $41.14 |
25 | $3.53080 | $88.27 |
50 | $3.19580 | $159.79 |
100 | $2.92970 | $292.97 |
250 | $2.65936 | $664.84 |
500 | $2.50288 | $1,251.44 |
Quantity | Unit Price | Ext Price |
---|---|---|
1,000 | $2.16738 | $2,167.38 |
2,000 | $2.14899 | $4,297.98 |
3,000 | $2.13943 | $6,418.29 |
5,000 | $2.12855 | $10,642.75 |
7,000 | $2.12203 | $14,854.21 |
10,000 | $2.11560 | $21,156.00 |
12,000 | $2.11251 | $25,350.12 |
24,000 | $2.10181 | $50,443.44 |
25,000 | $2.10123 | $52,530.75 |