
KRL2012E-C-R001-J-T5 | |
---|---|
DigiKey Part Number | 408-KRL2012E-C-R001-J-T5TR-ND - Tape & Reel (TR) 408-KRL2012E-C-R001-J-T5CT-ND - Cut Tape (CT) 408-KRL2012E-C-R001-J-T5DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | KRL2012E-C-R001-J-T5 |
Description | CURRENT SENSE RESISTORS, 0508, 1 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 1 mOhms ±5% 1W Chip Resistor Wide 0805 (2012 Metric), 0508 Automotive AEC-Q200, Current Sense Metal Foil |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Current Sense | |
Temperature Coefficient | ±150ppm/°C | |
Operating Temperature | -55°C ~ 175°C | |
Package / Case | Wide 0805 (2012 Metric), 0508 | |
Supplier Device Package | - | |
Ratings | - | |
Size / Dimension | 0.049" L x 0.079" W (1.25mm x 2.00mm) | |
Height - Seated (Max) | 0.028" (0.70mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $4.60000 | $4.60 |
10 | $2.66900 | $26.69 |
25 | $2.24320 | $56.08 |
50 | $1.99700 | $99.85 |
100 | $1.80400 | $180.40 |
250 | $1.60740 | $401.85 |
500 | $1.49374 | $746.87 |
1,000 | $1.40359 | $1,403.59 |
Quantity | Unit Price | Ext Price |
---|---|---|
5,000 | $1.28407 | $6,420.35 |
10,000 | $1.24098 | $12,409.80 |
15,000 | $1.23107 | $18,466.05 |