KRL 3264 Short Side Terminal
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

KRL3264-C-R047-F-T1

DigiKey Part Number
KRL32C.047TR-ND - Tape & Reel (TR)
KRL32C.047CT-ND - Cut Tape (CT)
KRL32C.047DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
KRL3264-C-R047-F-T1
Description
RES 0.047 OHM 1% 1W 3264
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
47 mOhms ±1% 1W Chip Resistor 2512 (6332 Metric) Automotive AEC-Q200, Current Sense Metal Foil
Datasheet
 Datasheet
EDA/CAD Models
KRL3264-C-R047-F-T1 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Automotive AEC-Q200, Current Sense
Temperature Coefficient
±50ppm/°C
Operating Temperature
-55°C ~ 175°C
Package / Case
2512 (6332 Metric)
Supplier Device Package
-
Ratings
-
Size / Dimension
0.248" L x 0.122" W (6.30mm x 3.10mm)
Height - Seated (Max)
0.028" (0.70mm)
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 8,669
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$6.49000$6.49
10$4.22900$42.29
25$3.60280$90.07
50$3.21220$160.61
100$2.87960$287.96
250$2.51488$628.72
500$2.28676$1,143.38
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,000$2.13478$2,134.78
2,000$1.96666$3,933.32
3,000$1.88032$5,640.96
5,000$1.78262$8,913.10
7,000$1.72442$12,070.94
10,000$1.66755$16,675.50
12,000$1.64026$19,683.12
24,000$1.54665$37,119.60
25,000$1.54160$38,540.00
Manufacturers Standard Package