
KRL3216E-M-R003-F-T5 | |
---|---|
DigiKey Part Number | 408-KRL3216E-M-R003-F-T5TR-ND - Tape & Reel (TR) 408-KRL3216E-M-R003-F-T5CT-ND - Cut Tape (CT) 408-KRL3216E-M-R003-F-T5DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | KRL3216E-M-R003-F-T5 |
Description | CURRENT SENSE RESISTORS, 0612, 1 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 3 mOhms ±1% 1.5W Chip Resistor Wide 1206 (3216 Metric), 0612 Automotive AEC-Q200, Current Sense Metal Foil |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Current Sense | |
Temperature Coefficient | ±50ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | Wide 1206 (3216 Metric), 0612 | |
Supplier Device Package | - | |
Ratings | - | |
Size / Dimension | 0.063" L x 0.126" W (1.60mm x 3.20mm) | |
Height - Seated (Max) | 0.028" (0.70mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $5.68000 | $5.68 |
10 | $3.41600 | $34.16 |
25 | $2.91080 | $72.77 |
50 | $2.61440 | $130.72 |
100 | $2.38230 | $238.23 |
250 | $2.14560 | $536.40 |
500 | $2.00894 | $1,004.47 |
1,000 | $1.90027 | $1,900.27 |
Quantity | Unit Price | Ext Price |
---|---|---|
5,000 | $1.46702 | $7,335.10 |
10,000 | $1.44060 | $14,406.00 |