KRL Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

KRL3216E-C-R010-F-T5

DigiKey Part Number
408-KRL3216E-C-R010-F-T5TR-ND - Tape & Reel (TR)
408-KRL3216E-C-R010-F-T5CT-ND - Cut Tape (CT)
408-KRL3216E-C-R010-F-T5DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
KRL3216E-C-R010-F-T5
Description
CURRENT SENSE RESISTORS, 0612, 1
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
10 mOhms ±1% 1.5W Chip Resistor Wide 1206 (3216 Metric), 0612 Automotive AEC-Q200, Current Sense Metal Foil
Datasheet
 Datasheet
EDA/CAD Models
KRL3216E-C-R010-F-T5 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Automotive AEC-Q200, Current Sense
Temperature Coefficient
±50ppm/°C
Operating Temperature
-55°C ~ 175°C
Package / Case
Wide 1206 (3216 Metric), 0612
Supplier Device Package
-
Ratings
-
Size / Dimension
0.063" L x 0.126" W (1.60mm x 3.20mm)
Height - Seated (Max)
0.028" (0.70mm)
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 14,101
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$5.67000$5.67
10$3.97400$39.74
25$3.41240$85.31
50$3.02660$151.33
100$2.61440$261.44
250$2.30336$575.84
500$2.00382$1,001.91
1,000$1.89543$1,895.43
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5,000$1.72016$8,600.80
10,000$1.70410$17,041.00
15,000$1.67881$25,182.15
25,000$1.65140$41,285.00
35,000$1.63569$57,249.15
50,000$1.62083$81,041.50
Manufacturers Standard Package