
KRL2012E-C-R020-F-T5 | |
|---|---|
DigiKey Part Number | 408-KRL2012E-C-R020-F-T5TR-ND - Tape & Reel (TR) 408-KRL2012E-C-R020-F-T5CT-ND - Cut Tape (CT) 408-KRL2012E-C-R020-F-T5DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | KRL2012E-C-R020-F-T5 |
Description | CURRENT SENSE RESISTORS, 0508, 1 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 20 mOhms ±1% 1W Chip Resistor Wide 0805 (2012 Metric), 0508 Automotive AEC-Q200, Current Sense Metal Foil |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Current Sense | |
Temperature Coefficient | ±50ppm/°C | |
Operating Temperature | -55°C ~ 175°C | |
Package / Case | Wide 0805 (2012 Metric), 0508 | |
Supplier Device Package | - | |
Ratings | - | |
Size / Dimension | 0.049" L x 0.079" W (1.25mm x 2.00mm) | |
Height - Seated (Max) | 0.028" (0.70mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $4.60000 | $4.60 |
| 10 | $2.67200 | $26.72 |
| 25 | $2.24600 | $56.15 |
| 50 | $1.99940 | $99.97 |
| 100 | $1.80630 | $180.63 |
| 250 | $1.60944 | $402.36 |
| 500 | $1.49566 | $747.83 |
| 1,000 | $1.40538 | $1,405.38 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | $1.28571 | $6,428.55 |
| 10,000 | $1.24257 | $12,425.70 |
| 15,000 | $1.22152 | $18,322.80 |
| 25,000 | $1.19869 | $29,967.25 |
| 35,000 | $1.18562 | $41,496.70 |
| 50,000 | $1.17325 | $58,662.50 |

