
KRL3216E-C-R001-J-T5 | |
---|---|
DigiKey Part Number | 408-KRL3216E-C-R001-J-T5TR-ND - Tape & Reel (TR) 408-KRL3216E-C-R001-J-T5CT-ND - Cut Tape (CT) 408-KRL3216E-C-R001-J-T5DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | KRL3216E-C-R001-J-T5 |
Description | CURRENT SENSE RESISTORS, 0612, 1 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 1 mOhms ±5% 1.5W Chip Resistor Wide 1206 (3216 Metric), 0612 Automotive AEC-Q200, Current Sense Metal Foil |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Current Sense | |
Temperature Coefficient | ±150ppm/°C | |
Operating Temperature | -55°C ~ 175°C | |
Package / Case | Wide 1206 (3216 Metric), 0612 | |
Supplier Device Package | - | |
Ratings | - | |
Size / Dimension | 0.063" L x 0.126" W (1.60mm x 3.20mm) | |
Height - Seated (Max) | 0.028" (0.70mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $5.67000 | $5.67 |
10 | $3.40800 | $34.08 |
25 | $2.90360 | $72.59 |
50 | $2.60780 | $130.39 |
100 | $2.37630 | $237.63 |
250 | $2.14012 | $535.03 |
500 | $2.00382 | $1,001.91 |
1,000 | $1.89543 | $1,895.43 |
Quantity | Unit Price | Ext Price |
---|---|---|
5,000 | $1.75594 | $8,779.70 |
10,000 | $1.70410 | $17,041.00 |
15,000 | $1.67881 | $25,182.15 |
25,000 | $1.65140 | $41,285.00 |
35,000 | $1.63569 | $57,249.15 |
50,000 | $1.62083 | $81,041.50 |