KRL E Type Long Side Terminal
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

KRL2012E-M-R047-F-T5

DigiKey Part Number
408-KRL2012E-M-R047-F-T5TR-ND - Tape & Reel (TR)
408-KRL2012E-M-R047-F-T5CT-ND - Cut Tape (CT)
408-KRL2012E-M-R047-F-T5DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
KRL2012E-M-R047-F-T5
Description
RES 0.047 OHM 1W 0805 WIDE
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
47 mOhms ±1% 1W Chip Resistor Wide 0805 (2012 Metric), 0508 Automotive AEC-Q200, Current Sense Metal Foil
Datasheet
 Datasheet
EDA/CAD Models
KRL2012E-M-R047-F-T5 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Automotive AEC-Q200, Current Sense
Temperature Coefficient
±50ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
Wide 0805 (2012 Metric), 0508
Supplier Device Package
-
Ratings
-
Size / Dimension
0.049" L x 0.079" W (1.25mm x 2.00mm)
Height - Seated (Max)
0.028" (0.70mm)
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4,500
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$4.94000$4.94
10$3.16900$31.69
25$2.69360$67.34
50$2.39720$119.86
100$2.14280$214.28
250$1.86472$466.18
500$1.69036$845.18
1,000$1.54227$1,542.27
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5,000$1.30413$6,520.65
10,000$1.21620$12,162.00
15,000$1.17104$17,565.60
25,000$1.11997$27,999.25
35,000$1.08954$38,133.90
50,000$1.05981$52,990.50
60,000$1.04555$62,733.00
Manufacturers Standard Package