
KRL2012E-M-R003-F-T5 | |
---|---|
DigiKey Part Number | 408-1593-2-ND - Tape & Reel (TR) 408-1593-1-ND - Cut Tape (CT) 408-1593-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | KRL2012E-M-R003-F-T5 |
Description | RES 0.003 OHM 1W 0805 WIDE |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 3 mOhms ±1% 1W Chip Resistor Wide 0805 (2012 Metric), 0508 Automotive AEC-Q200, Current Sense Metal Foil |
Datasheet | Datasheet |
EDA/CAD Models | KRL2012E-M-R003-F-T5 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Current Sense | |
Temperature Coefficient | ±50ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | Wide 0805 (2012 Metric), 0508 | |
Supplier Device Package | - | |
Ratings | - | |
Size / Dimension | 0.049" L x 0.079" W (1.25mm x 2.00mm) | |
Height - Seated (Max) | 0.028" (0.70mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $4.94000 | $4.94 |
10 | $3.16900 | $31.69 |
25 | $2.69360 | $67.34 |
50 | $2.39720 | $119.86 |
100 | $2.14280 | $214.28 |
250 | $1.86472 | $466.18 |
500 | $1.69036 | $845.18 |
1,000 | $1.54227 | $1,542.27 |
Quantity | Unit Price | Ext Price |
---|---|---|
5,000 | $0.85600 | $4,280.00 |
10,000 | $0.79496 | $7,949.60 |
15,000 | $0.76362 | $11,454.30 |
25,000 | $0.72817 | $18,204.25 |
35,000 | $0.70704 | $24,746.40 |
50,000 | $0.68640 | $34,320.00 |
60,000 | $0.67651 | $40,590.60 |
120,000 | $0.64395 | $77,274.00 |