KRL E Type Long Side Terminal
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

KRL2012E-C-R033-F-T5

DigiKey Part Number
408-KRL2012E-C-R033-F-T5TR-ND - Tape & Reel (TR)
408-KRL2012E-C-R033-F-T5CT-ND - Cut Tape (CT)
408-KRL2012E-C-R033-F-T5DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
KRL2012E-C-R033-F-T5
Description
CURRENT SENSE RESISTORS, 0508, 1
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
33 mOhms ±1% 1W Chip Resistor Wide 0805 (2012 Metric), 0508 Automotive AEC-Q200, Current Sense Metal Foil
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Automotive AEC-Q200, Current Sense
Temperature Coefficient
±50ppm/°C
Operating Temperature
-55°C ~ 175°C
Package / Case
Wide 0805 (2012 Metric), 0508
Supplier Device Package
-
Ratings
-
Size / Dimension
0.049" L x 0.079" W (1.25mm x 2.00mm)
Height - Seated (Max)
0.028" (0.70mm)
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4,797
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$4.60000$4.60
10$2.66900$26.69
25$2.24320$56.08
50$1.99700$99.85
100$1.80400$180.40
250$1.60740$401.85
500$1.49374$746.87
1,000$1.40359$1,403.59
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5,000$1.28407$6,420.35
10,000$1.24098$12,409.80
15,000$1.21996$18,299.40
25,000$1.19716$29,929.00
Manufacturers Standard Package