
KRL1632E-M-R120-F-T5 | |
---|---|
DigiKey Part Number | 408-1583-2-ND - Tape & Reel (TR) 408-1583-1-ND - Cut Tape (CT) 408-1583-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | KRL1632E-M-R120-F-T5 |
Description | RES 0.12 OHM 1% 3/4W 1206 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 120 mOhms ±1% 0.75W, 3/4W Chip Resistor 1206 (3216 Metric) Automotive AEC-Q200, Current Sense Metal Foil |
Datasheet | Datasheet |
EDA/CAD Models | KRL1632E-M-R120-F-T5 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Current Sense | |
Temperature Coefficient | ±50ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 1206 (3216 Metric) | |
Supplier Device Package | - | |
Ratings | - | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | 0.028" (0.70mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $3.69000 | $3.69 |
10 | $2.35700 | $23.57 |
25 | $1.99360 | $49.84 |
50 | $1.77020 | $88.51 |
100 | $1.57820 | $157.82 |
250 | $1.36796 | $341.99 |
500 | $1.23658 | $618.29 |
1,000 | $1.12466 | $1,124.66 |
Quantity | Unit Price | Ext Price |
---|---|---|
5,000 | $0.94399 | $4,719.95 |
10,000 | $0.87757 | $8,775.70 |
15,000 | $0.84345 | $12,651.75 |
25,000 | $0.80486 | $20,121.50 |
35,000 | $0.78187 | $27,365.45 |
50,000 | $0.75940 | $37,970.00 |
60,000 | $0.74863 | $44,917.80 |