KRL Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

KRL1632E-M-R022-F-T5

DigiKey Part Number
408-1574-2-ND - Tape & Reel (TR)
408-1574-1-ND - Cut Tape (CT)
408-1574-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
KRL1632E-M-R022-F-T5
Description
RES 0.022 OHM 1% 3/4W 1206
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
22 mOhms ±1% 0.75W, 3/4W Chip Resistor 1206 (3216 Metric) Automotive AEC-Q200, Current Sense Metal Foil
Datasheet
 Datasheet
EDA/CAD Models
KRL1632E-M-R022-F-T5 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Automotive AEC-Q200, Current Sense
Temperature Coefficient
±50ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
1206 (3216 Metric)
Supplier Device Package
-
Ratings
-
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Height - Seated (Max)
0.028" (0.70mm)
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 82,142
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$3.69000$3.69
10$2.35700$23.57
25$1.99360$49.84
50$1.77020$88.51
100$1.57820$157.82
250$1.36796$341.99
500$1.23658$618.29
1,000$1.12466$1,124.66
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5,000$0.94399$4,719.95
10,000$0.87757$8,775.70
15,000$0.84345$12,651.75
25,000$0.80486$20,121.50
35,000$0.78187$27,365.45
50,000$0.75940$37,970.00
60,000$0.74863$44,917.80
Manufacturers Standard Package