KRL Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

KRL6432E-C-R022-F-T1

DigiKey Part Number
408-KRL6432E-C-R022-F-T1TR-ND - Tape & Reel (TR)
408-KRL6432E-C-R022-F-T1CT-ND - Cut Tape (CT)
408-KRL6432E-C-R022-F-T1DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
KRL6432E-C-R022-F-T1
Description
CURRENT SENSE RESISTORS, 1225, 3
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
22 mOhms ±1% 3W Chip Resistor Wide 2512 (6432 Metric), 1225 Automotive AEC-Q200, Current Sense Metal Foil
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Automotive AEC-Q200, Current Sense
Temperature Coefficient
±50ppm/°C
Operating Temperature
-55°C ~ 175°C
Package / Case
Wide 2512 (6432 Metric), 1225
Supplier Device Package
-
Ratings
-
Size / Dimension
0.122" L x 0.248" W (3.10mm x 6.30mm)
Height - Seated (Max)
0.028" (0.70mm)
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 772
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$8.38000$8.38
10$5.28800$52.88
25$4.58840$114.71
50$4.18760$209.38
100$3.86980$386.98
250$3.54648$886.62
500$3.35928$1,679.64
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,000$3.27463$3,274.63
2,000$3.15377$6,307.54
3,000$3.09478$9,284.34
5,000$3.03088$15,154.40
7,000$2.99427$20,959.89
10,000$2.95961$29,596.10
12,000$2.94342$35,321.04
24,000$2.88994$69,358.56
25,000$2.88717$72,179.25
Manufacturers Standard Package