
KRL1632E-C-R150-F-T1 | |
---|---|
DigiKey Part Number | 408-KRL1632E-C-R150-F-T1TR-ND - Tape & Reel (TR) 408-KRL1632E-C-R150-F-T1CT-ND - Cut Tape (CT) 408-KRL1632E-C-R150-F-T1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | KRL1632E-C-R150-F-T1 |
Description | CURRENT SENSE RESISTORS, 1206, 0 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 150 mOhms ±1% 0.75W, 3/4W Chip Resistor 1206 (3216 Metric) Automotive AEC-Q200, Current Sense Metal Foil |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Current Sense | |
Temperature Coefficient | ±50ppm/°C | |
Operating Temperature | -55°C ~ 175°C | |
Package / Case | 1206 (3216 Metric) | |
Supplier Device Package | - | |
Ratings | - | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | 0.028" (0.70mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $4.12000 | $4.12 |
10 | $2.36300 | $23.63 |
25 | $1.97240 | $49.31 |
50 | $1.74840 | $87.42 |
100 | $1.57150 | $157.15 |
250 | $1.39220 | $348.05 |
500 | $1.28864 | $644.32 |
Quantity | Unit Price | Ext Price |
---|---|---|
1,000 | $1.21043 | $1,210.43 |
2,000 | $1.16376 | $2,327.52 |
3,000 | $1.13124 | $3,393.72 |
5,000 | $1.09599 | $5,479.95 |
7,000 | $1.07580 | $7,530.60 |
10,000 | $1.05672 | $10,567.20 |
12,000 | $1.04778 | $12,573.36 |
24,000 | $1.01833 | $24,439.92 |
25,000 | $1.01680 | $25,420.00 |